395-040-540-101

Heilind Number:EDA395-040-540-101
Manufacturer:EDAC
Manufacturer Number:395-040-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-101

Detailed Description

Enhance your circuit connection with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your PCB assembly with this essential connector.