395-040-540-102

Heilind Number:EDA395-040-540-102
Manufacturer:EDAC
Manufacturer Number:395-040-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-102

Detailed Description

Enhance connectivity in your PCB assemblies with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features 40 positions in a single row, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mount orientation, this connector is ideal for various applications. Operating in a wide temperature range from -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your PCB setups with this essential connectivity solution.