395-040-540-103

Heilind Number:EDA395-040-540-103
Manufacturer:EDAC
Manufacturer Number:395-040-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-103

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for efficiency and durability, this essential component features 40 positions in a single row, ensuring seamless communication between circuit boards. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, promotes reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your connectivity solutions with this high-quality connector.