395-040-540-104

Heilind Number:EDA395-040-540-104
Manufacturer:EDAC
Manufacturer Number:395-040-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 40 positions with a single row layout and a compact .1-inch pitch, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and secure connections. With a straight mount orientation and a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, guaranteeing seamless data transmission and electrical connectivity.