395-040-540-107

Heilind Number:EDA395-040-540-107
Manufacturer:EDAC
Manufacturer Number:395-040-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality connector to streamline your PCB setups with ease.