395-040-540-108

Heilind Number:EDA395-040-540-108
Manufacturer:EDAC
Manufacturer Number:395-040-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With 40 positions and a single row design, this connector offers seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation easy and convenient. Upgrade your PCB setup with this essential component for optimal performance and connectivity.