395-040-540-158

Heilind Number:EDA395-040-540-158
Manufacturer:EDAC
Manufacturer Number:395-040-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-158

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a crucial component for seamless electronic integration. Designed for efficiency and durability, this connector features a single row with 40 positions, perfect for facilitating data transfer and power distribution on your PCB. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and safety compliance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted from high-quality copper alloy, the contacts provide reliable conductivity. This connector offers a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic projects with this essential connector.