395-040-540-178

Heilind Number:EDA395-040-540-178
Manufacturer:EDAC
Manufacturer Number:395-040-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-178

Detailed Description

Efficiently connect your PCBs with this versatile Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row with 40 positions ensure a secure and stable connection. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential connector.