395-040-540-201

Heilind Number:EDA395-040-540-201
Manufacturer:EDAC
Manufacturer Number:395-040-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-201

Detailed Description

Enhance your circuit board connectivity with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows and forty positions, it offers ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it provides a secure and space-saving solution. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries requiring reliable board-to-board connections. Elevate the performance of your electronic devices with this essential component.