395-040-540-202

Heilind Number:EDA395-040-540-202
Manufacturer:EDAC
Manufacturer Number:395-040-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-202

Detailed Description

Enhance your device connectivity with this robust and efficient board-to-board PCB connector. Designed for seamless integration, this connector features 40 positions across two rows, ensuring ample connectivity for your PCB assemblies. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is hassle-free. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.