395-040-540-258

Heilind Number:EDA395-040-540-258
Manufacturer:EDAC
Manufacturer Number:395-040-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-258

Detailed Description

Enhance connectivity in your electrical setup with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 40-position, 2-row design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless to achieve. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Whether you're a professional or DIY enthusiast, this black connector with a straight mount orientation is a must-have in your toolkit. Trust in its superior quality for seamless signal transfer.