395-040-540-288

Heilind Number:EDA395-040-540-288
Manufacturer:EDAC
Manufacturer Number:395-040-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 40-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The straight mount orientation and .1-inch pitch make for easy installation on PCBs, while the two-row design offers efficient signal transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your devices with this essential connector for seamless performance.