395-040-540-407

Heilind Number:EDA395-040-540-407
Manufacturer:EDAC
Manufacturer Number:395-040-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with a wide temperature range from -40 to 105°C. Its straight mount orientation and single row configuration offer ease of installation, while the copper alloy contact material ensures optimal conductivity. Upgrade your system with this reliable black connector, perfect for a wide range of applications. Elevate your PCB connectivity today.