395-040-540-408

Heilind Number:EDA395-040-540-408
Manufacturer:EDAC
Manufacturer Number:395-040-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions with a single row layout and a pitch of .1 inches, ensuring reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in various operating environments, with an extended temperature range from -40 to 105°C. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your circuitry with this essential component for streamlined and efficient electronic connections.