395-040-540-412

Heilind Number:EDA395-040-540-412
Manufacturer:EDAC
Manufacturer Number:395-040-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-412

Detailed Description

Enhance your electronic connections with our 40-position Board to Board PCB Connector. Designed for seamless integration in your circuitry, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. The copper alloy contacts provide secure and efficient power transfer, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.