395-040-540-502

Heilind Number:EDA395-040-540-502
Manufacturer:EDAC
Manufacturer Number:395-040-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission in a compact form. The 40 positions and copper alloy contacts guarantee reliable performance, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your system with this essential component for optimal connectivity and functionality.