395-040-540-503

Heilind Number:EDA395-040-540-503
Manufacturer:EDAC
Manufacturer Number:395-040-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector - an essential component for seamless electronic integration. Designed for optimal functionality, it features two rows with 40 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers secure and stable connections for your circuitry. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.