395-040-540-504

Heilind Number:EDA395-040-540-504
Manufacturer:EDAC
Manufacturer Number:395-040-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-504

Detailed Description

Elevate your PCB connection setup with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance build with two rows and 40 positions, ensuring optimal connectivity for your electronic devices. Crafted with precision, it features a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety in operation. The contact material, made of Copper Alloy, offers superior conductivity for efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy and secure connections on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for reliable and high-speed data transmission in your projects.