395-040-540-507

Heilind Number:EDA395-040-540-507
Manufacturer:EDAC
Manufacturer Number:395-040-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-507

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for reliability, it features 40 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and dual rows, it offers easy installation and secure attachment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Elevate your connectivity with this essential component.