395-040-540-508

Heilind Number:EDA395-040-540-508
Manufacturer:EDAC
Manufacturer Number:395-040-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-508

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of 40 copper alloy contact positions, it offers reliable and efficient power transfer at a low 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for optimal performance.