395-040-540-558

Heilind Number:EDA395-040-540-558
Manufacturer:EDAC
Manufacturer Number:395-040-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector is designed for durability and reliability, with a housing made of UL 94V-0 Thermoplastic Polyester. With 40 positions spread across 2 rows, it offers ample space for seamless transmission of power and data. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation further simplifies integration, making it a must-have component for your PCB assemblies. Trust in this connector to deliver consistent performance, keeping your devices connected efficiently.