395-040-540-588

Heilind Number:EDA395-040-540-588
Manufacturer:EDAC
Manufacturer Number:395-040-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-588

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 40 positions, ensuring optimal signal transfer. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material delivers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connections with this essential component.