395-040-540-608

Heilind Number:EDA395-040-540-608
Manufacturer:EDAC
Manufacturer Number:395-040-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge 40-position card edge connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is meticulously crafted from copper alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your electronic projects with this essential component, a testament to quality and performance in the realm of PCB connectors.