395-040-540-658

Heilind Number:EDA395-040-540-658
Manufacturer:EDAC
Manufacturer Number:395-040-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-658

Detailed Description

Enhance your PCB connections with this 40-position Card Edge Connector in sleek black. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a narrow pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and telecommunications. Upgrade your systems with this high-quality connector and experience seamless data transfer and power distribution.