395-040-540-802

Heilind Number:EDA395-040-540-802
Manufacturer:EDAC
Manufacturer Number:395-040-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-802

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. With two rows and 40 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise installations. Designed for straight mount orientation, it's perfect for a variety of PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.