395-040-540-804

Heilind Number:EDA395-040-540-804
Manufacturer:EDAC
Manufacturer Number:395-040-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Featuring two rows with a .1" pitch and .2" row spacing, this connector offers precise alignment for seamless data transfer. The copper alloy contact material guarantees efficient power delivery, while the 40 positions accommodate multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component for optimal connectivity.