395-040-540-878

Heilind Number:EDA395-040-540-878
Manufacturer:EDAC
Manufacturer Number:395-040-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-540-878

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup with straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With two rows of forty positions, it offers ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its superior amperage of 3A, making it a reliable choice for your connectivity needs. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.