395-040-541-108

Heilind Number:EDA395-040-541-108
Manufacturer:EDAC
Manufacturer Number:395-040-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-108

Detailed Description

Enhance your PCB connectivity with our black Board To Board Card Edge Connector. Engineered for optimal performance, this straight-mount connector features high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .1 inches and a total of 40 positions, it offers precise and reliable connections for your electronic devices. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your PCB assembly with this essential component for seamless data transmission.