395-040-541-158

Heilind Number:EDA395-040-541-158
Manufacturer:EDAC
Manufacturer Number:395-040-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage, ensuring reliable power transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency. With 40 positions and a .1-inch pitch, it offers ample room for complex circuitry. Its straight mount orientation and -40 to 105°C operating temperature range ensure versatility in various environments. Trust in this connector for seamless board-to-board connectivity in your electronic designs.