395-040-541-207

Heilind Number:EDA395-040-541-207
Manufacturer:EDAC
Manufacturer Number:395-040-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 40 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and secure attachment. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation makes installation a breeze, and it's built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic setups with this essential connector.