395-040-541-212

Heilind Number:EDA395-040-541-212
Manufacturer:EDAC
Manufacturer Number:395-040-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. This sleek and durable connector features a high-performance UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 40 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch design. Crafted with precision, the connector guarantees seamless copper alloy contact, facilitating optimal signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Dive into the future of PCB connectors with this essential component.