395-040-541-402

Heilind Number:EDA395-040-541-402
Manufacturer:EDAC
Manufacturer Number:395-040-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 40 positions with a single row layout, ensuring optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions, while the copper alloy contact material provides efficient power transmission. With a low 3A amperage and a straight mount orientation, it offers easy installation and maintenance. Its .1-inch pitch and .2-inch row spacing enable precise connections, catering to your specific design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality to meet your connectivity needs seamlessly.