395-040-541-404

Heilind Number:EDA395-040-541-404
Manufacturer:EDAC
Manufacturer Number:395-040-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-404

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring 40 positions in a single row layout, this connector guarantees seamless and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material provides excellent conductivity, making it ideal for various electronic applications. Trust in our connector for optimal performance and longevity in your PCB designs.