395-040-541-502

Heilind Number:EDA395-040-541-502
Manufacturer:EDAC
Manufacturer Number:395-040-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-502

Detailed Description

Enhance connectivity within your electronic devices with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for densely populated PCB layouts. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With two rows of contacts spaced .2 inches apart, it offers efficient signal transmission and power delivery. Upgrade your system's interconnectivity with this essential component, perfect for various applications in the electronics industry.