395-040-541-507

Heilind Number:EDA395-040-541-507
Manufacturer:EDAC
Manufacturer Number:395-040-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 40 positions across 2 rows, ensuring efficient data transmission. The straight mount orientation and a pitch of .1 inch offer easy installation and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability even in extreme operating conditions ranging from -40 to 105°C. Perfect for demanding applications, this black connector is a must-have for any professional setup. Elevate your connectivity game with this essential component from our extensive range of products.