395-040-541-512

Heilind Number:EDA395-040-541-512
Manufacturer:EDAC
Manufacturer Number:395-040-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-512

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Crafted for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 40 positions, it provides ample space for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it offers easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.