395-040-541-602

Heilind Number:EDA395-040-541-602
Manufacturer:EDAC
Manufacturer Number:395-040-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. With a single row design and a pitch of .1 in, it offers seamless integration for your electronic components. The 40 positions and straight mount orientation make it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees durability and performance in any environment. Upgrade your connectivity solutions with this essential component.