395-040-541-604

Heilind Number:EDA395-040-541-604
Manufacturer:EDAC
Manufacturer Number:395-040-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-604

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 40 positions and a narrow pitch of .1 inches, perfect for intricate PCB setups. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.