395-040-541-607

Heilind Number:EDA395-040-541-607
Manufacturer:EDAC
Manufacturer Number:395-040-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions and a single row layout with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, with an impressive temperature range from -40 to 105 °C. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing secure and efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Ideal for demanding applications, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.