395-040-541-608

Heilind Number:EDA395-040-541-608
Manufacturer:EDAC
Manufacturer Number:395-040-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a single row layout with 40 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.