395-040-541-612

Heilind Number:EDA395-040-541-612
Manufacturer:EDAC
Manufacturer Number:395-040-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the 40 positions allow for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial use, this connector is a reliable choice for optimizing your electronic connections.