395-040-541-658

Heilind Number:EDA395-040-541-658
Manufacturer:EDAC
Manufacturer Number:395-040-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-658

Detailed Description

Enhance your PCB connectivity with this innovative black Card Edge Connector. Featuring a single row layout with 40 positions and a pitch of .1 inches, it ensures reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Perfect for high-performance applications, it offers a seamless solution for your connectivity needs.