395-040-541-678

Heilind Number:EDA395-040-541-678
Manufacturer:EDAC
Manufacturer Number:395-040-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-678

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row layout with 40 positions, it ensures efficient signal transmission in tight spaces. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a .1-inch pitch and .2-inch row spacing, this connector offers precise and secure mounting on your PCBs. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solution with this high-performance connector.