395-040-541-688

Heilind Number:EDA395-040-541-688
Manufacturer:EDAC
Manufacturer Number:395-040-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-688

Detailed Description

Enhance connectivity within your electronic devices with this 40-position Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient performance. The connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.