395-040-541-802

Heilind Number:EDA395-040-541-802
Manufacturer:EDAC
Manufacturer Number:395-040-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-802

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 40 positions with a pitch of .1 inches, ensuring seamless communication between your devices. Its UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and reliability, even in extreme temperatures ranging from -40 to 105°C. Constructed with copper alloy contacts, it offers optimal conductivity for uninterrupted power supply. The straight mount orientation and compact design make it perfect for space-saving installations. Trust in this black connector to deliver seamless connectivity for your PCB applications.