395-040-541-803

Heilind Number:EDA395-040-541-803
Manufacturer:EDAC
Manufacturer Number:395-040-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 40-position board-to-board PCB connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 thermoplastic polyester ensures optimal safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with a .1-inch pitch and .2-inch row spacing allows for easy and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for various industrial and commercial projects.