395-040-541-807

Heilind Number:EDA395-040-541-807
Manufacturer:EDAC
Manufacturer Number:395-040-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and optimal safety. With two rows of 40 copper alloy contacts, it offers reliable power transfer at a low 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.