395-040-541-808

Heilind Number:EDA395-040-541-808
Manufacturer:EDAC
Manufacturer Number:395-040-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-808

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a compact pitch of .1 inch and two rows of 40 positions each, it provides ample space for efficient data transmission. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and stable connections. Suitable for a wide range of applications, this connector is ideal for use in various industries. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component for optimal performance and durability.