395-040-541-812

Heilind Number:EDA395-040-541-812
Manufacturer:EDAC
Manufacturer Number:395-040-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-812

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Crafted with copper alloy contacts, it offers superior conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this black straight-mount connector.