395-040-541-858

Heilind Number:EDA395-040-541-858
Manufacturer:EDAC
Manufacturer Number:395-040-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-541-858

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Created with precision and durability in mind, this connector features 40 positions, with a pitch of .1 inches for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. Copper alloy contacts guarantee efficient power transmission, while the straight mount orientation and dual-row design allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional project. Elevate your connectivity game with this essential component.